EAO Rotary Switch for Use with Momentary Action Actuator
- RS庫存編號:
- 288-264
- Distrelec 貨號:
- 304-25-129
- 製造零件編號:
- 46-2W28.1CN0.001
- 製造商:
- EAO
小計(1 件)*
HK$94.90
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$94.90 |
* 參考價格
- RS庫存編號:
- 288-264
- Distrelec 貨號:
- 304-25-129
- 製造零件編號:
- 46-2W28.1CN0.001
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | White | |
| Actuator Type | Lever | |
| Standards/Approvals | CSA C22-2, RoHS, REACH, IEC EN 60947-1, UL508, CE, IEC EN 60947-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour White | ||
Actuator Type Lever | ||
Standards/Approvals CSA C22-2, RoHS, REACH, IEC EN 60947-1, UL508, CE, IEC EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a sophisticated component designed for optimal performance in human-machine interface applications. With its elegant round front and a refined black plastic bezel, this actuator not only offers aesthetic appeal but also exceptional functionality. Engineered to support panel mounting, it features a robust design that is both resilient and reliable.
Compliance with CE and RoHS standards ensures safety and environmental integrity
Vibration resistance enhances durability in dynamic environments
Suitable for a broad temperature range ensuring performance under extreme conditions
Maintenance free operation reduces operational downtime
相关链接
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163