EAO Push Button Actuator for Use with Momentary Action Actuator
- RS庫存編號:
- 288-286
- Distrelec 貨號:
- 304-25-064
- 製造零件編號:
- 46-2231.12F0.000
- 製造商:
- EAO
小計(1 件)*
HK$54.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$54.60 |
* 參考價格
- RS庫存編號:
- 288-286
- Distrelec 貨號:
- 304-25-064
- 製造零件編號:
- 46-2231.12F0.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | CSA, UL508, IEC EN 60947-1, EAC, RoHS, CE, REACH, UL, IEC EN 60947-5-1, CSA C22-2 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals CSA, UL508, IEC EN 60947-1, EAC, RoHS, CE, REACH, UL, IEC EN 60947-5-1, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator redefines intuitive user interaction through its sleek and functional design. Offering a 29 mm diameter, it features a visually striking red lens that not only illuminates but also enhances operational clarity. Constructed from robust plastic materials, this actuator is designed for optimal durability, making it suitable for a variety of applications.
Lightweight design enhances application versatility
Momentary switching action provides immediate feedback in operations
Climate resistant capabilities ensure stable performance in varied temperatures
Conforms to major safety and environmental standards for peace of mind
相关链接
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm