RS Better World

Siemens Clear Push Button Cap for Use with 40 mm Emergency Stop Mushroom Pushbuttons

小計(1 件)*

HK$867.30

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$867.30

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
173-6874
製造零件編號:
3SU1900-0DF70-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Push Button Cap

For Use With

40 mm Emergency Stop Mushroom Pushbuttons

Cap Colour

Clear

Cap Type

Silicone Protection

Standards/Approvals

EAC, UL, CE, RoHS

Diameter

4mm

Height

49mm

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

Siemens Push Button Cap, Silicone Protection Cap, 49mm - 3SU1900-0DF70-0AA0


This silicone protection cap is designed for 40mm emergency stop mushroom pushbuttons. With a clear finish and dimensions of 49mm, it offers durability and functionality in industrial settings. The silicone material acts as a protective barrier, aiding in the longevity of the pushbutton and improving safety across various applications.

Features & Benefits


• IP66/IP67 protection class for water and dust resistance

• Compatible with various NEMA ratings for versatile protection

• Operates effectively within a temperature range of -25 to +70°C

• Low carbon manufacturing reduces environmental impact

• Transparent design maintains the visibility of the pushbutton

Applications


• Designed for use with emergency stop mushroom pushbuttons

• Ideal for electrical and mechanical

• Protects buttons in industrial automation setups

Can it withstand harsh weather conditions?


Yes, it has an IP66/IP67 rating for water and dust resistance.

Will it affect the visibility of the emergency stop?


No, the clear design allows for visibility of the pushbutton.

Is it suitable for high-temperature environments?


It operates effectively between -25°C and +70°C.

Can I use it in other types of machinery?


It is specifically designed for emergency stop pushbuttons only.

What environmental benefits does it offer?


It features low carbon manufacturing and an environmental product declaration.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。