RS Better World
Siemens Protective Collar, For Use With Emergency Stop Mushroom Push Button
- RS庫存編號:
- 874-2406
- Distrelec 貨號:
- 300-21-270
- 製造零件編號:
- 3SU1900-0DY30-0AA0
- 製造商:
- Siemens
可享批量折扣
查看批量定價選項小計(1 件)*
HK$512.00
訂單超過 HK$250.00 免費送貨
有庫存
- 797 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$512.00 |
| 5 + | HK$421.40 |
* 參考價格
- RS庫存編號:
- 874-2406
- Distrelec 貨號:
- 300-21-270
- 製造零件編號:
- 3SU1900-0DY30-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Protective Collar | |
| Sub Type | Protective Collar | |
| For Use With | Emergency Stop Mushroom Push Button | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Protective Collar | ||
Sub Type Protective Collar | ||
For Use With Emergency Stop Mushroom Push Button | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Siemens Protective Collar For Emergency Stop Pushbutton, 48 (H) x 75mm (W) - SIRIUS ACT Series - 3SU1900-0DY30-0AA0
Use this protective collar from Siemens to prevent an emergency pushbutton from being accidentally pressed. The unit fits a wide range of mushroom pushbuttons with a standard diameter of 22mm, meaning it's a versatile choice. A modular design means it's easy to mount without the need for tools or adhesive – simply slip it securely onto the pushbutton. There are two cutouts so you can quickly release the button when needed. Protect your pushbutton with this collar to improve safety in factory settings.
• Bright yellow colour makes it highly visible in the event of an emergency
• Compact 48 (H) x 75mm (W) dimensions mean it fits easily into tight spaces and on cramped panels
• Plastic material is easy to keep clean
Why should I use a protective collar on an emergency pushbutton?
If an emergency button is pressed by mistake, it could disrupt the production process or cause injury to operators. This protective collar acts as a barrier to prevent accidental activation.
相关链接
- Siemens Protective Collar, For Use With Mushroom Push Button
- Siemens Emergency Stop Plate for Use with Emergency Stop Mushroom Push Button
- Siemens Backing Plate for Use with Emergency Stop Mushroom Push Button
- Siemens Protective Collar
- Siemens Clear Push Button Cap for Use with 40 mm Emergency Stop Mushroom Pushbuttons
- Siemens 360° Protective Collar
- Siemens Extension of Protection, For Use With 40 mm Emergency Stop Mushroom Pushbuttons
- Siemens Protective Collar, For Use With Push Button