Master Lock Push Button Cap, For Use With Rotary Switches, Push Button

小計(1 件)*

HK$176.00

Add to Basket
選擇或輸入數量
有庫存
  • 145 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$176.00

* 參考價格

RS庫存編號:
120-030
製造零件編號:
S2153
製造商:
Master Lock
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Master Lock

Sub Type

Push Button Cap

Product Type

Push Button Cap

For Use With

Rotary Switches, Push Button

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Installed Push Button and Rotary Switch Cover prohibits access to a switch or control. The cover fits both 30.5mm and 22.5mm diameter switches and accommodates buttons up to 1-9/16in (40mm) diameter and 1-3/4in (44mm) tall. Device is captured by the rotary or pushbutton switch bezel and features a clear base and cover to allow visibility of nameplates and labels.

Installed Push Button and Rotary Switch Cove

Prohibits access to a switch or control

Captured by the rotary or push button switch bezel

Fits both 30.5mm and 22.5mm diameter switches

Clear base and cover allow visibility of nameplates and labels

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。