APEM, For Use With Series 12000

小計(1 件)*

HK$520.10

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$520.10

* 參考價格

RS庫存編號:
562-181
製造零件編號:
MSG24KN6XXX
製造商:
APEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEM

Product Type

Push Button Cap

For Use With

Series 12000

Standards/Approvals

IEC 60068-2-11, test KA

COO (Country of Origin):
FR
The APEM Rugged Switch Guard features a patented design by APEM SAS and is built to prevent accidental operation of toggle switches. It operates within a temperature range of -40 °C to +85 °C and meets salt spray resistance standards (IEC 60068-2-11, test KA, 96 hours). Designed for switches with diameter of 11.9 mm or 12 mm threaded bushings and 17.5 mm lever length, it offers a mechanical life of 20,000 cycles. When raised, the lever operates freely; when fully depressed, the lever is reset and locked in a stable position.

Robust

For harsh environments

Black stainless steel support plate

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。