RS Better World
Siemens, For Use With Mushroom Push Button
- RS庫存編號:
- 193-2183
- 製造零件編號:
- 3SU1950-0DU80-0AA0
- 製造商:
- Siemens
小計(1 件)*
HK$900.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$900.90 |
* 參考價格
- RS庫存編號:
- 193-2183
- 製造零件編號:
- 3SU1950-0DU80-0AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Locking Device | |
| For Use With | Mushroom Push Button | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Locking Device | ||
For Use With Mushroom Push Button | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
相关链接
- Siemens, For Use With Mushroom Push Button
- Siemens Protective Collar, For Use With Mushroom Push Button
- Siemens Protective Collar, For Use With Emergency Stop Mushroom Push Button
- Siemens Extension of Protection, For Use With 40 mm Emergency Stop Mushroom Pushbuttons
- Siemens 360° Protective Collar, For Use With Push Button
- Siemens Clear Push Button Cap for Use with Mushroom Push Button
- Siemens Labelling Plate for Use with Mushroom Push Button
- Siemens Emergency Stop Backing Plate for Use with Mushroom Push Button