EAO Protective Shroud, For Use With Use only for Part No. 704.064.2 and 704.066.2

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 件)*

HK$226.10

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
  • 加上 64 件從 2026年12月17日 起發貨
  • 加上 32 件從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$226.10-
15 - 49HK$219.902%
50 - 99HK$210.606%
100 +HK$205.209%

* 參考價格

RS庫存編號:
200-4122
Distrelec 貨號:
301-86-534
製造零件編號:
704.927.9
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Sub Type

Protective Shroud

Product Type

Shroud

For Use With

Use only for Part No. 704.064.2 and 704.066.2

Standards/Approvals

RoHS

COO (Country of Origin):
CH

EAO Shroud, Plastic Material, 83mm Diameter - 04 Series - 704.927.9


Keep your push buttons safe and sound with this shroud from EAO. It's constructed specifically for use with emergency stop switches (787-4710 and 903-9486) and prevents them from being pushed, putting paid to panic caused by accidental activation. The shroud is made of durable plastic for resistance to impact and corrosion. It also has holes on its sides that can accommodate an anti-rotational pin to prevent a reset after you've actuated the button, which comes in handy during equipment maintenance and repair.

• IP65 rating means it's dustproof and protected against low-pressure water jets

• Diameter of 83mm for all-round protection of the push button

• Light weight of 67g to place minimal strain on your equipment

• Bright yellow colour makes it stand out on a busy panel

Applications


• HMIs

• Measurement and instrumentation devices

• Pharmaceutical production

The EAO emergency stop protective shroud has a raised design constructed totally in plastic and is yellow in colour. It has dimension of Ø 83 mm and SEMI S2-93/12.4.c standard. To be use only for Part No. 704.064.2 und 704.066.2. The protection shroud is not suitable for a proper use of emergency-stop. It can obstruct a spontaneous operation of the emergency-stop.

What conditions should I take note of when installing this shroud?


IP65 front protection

Light-weight 0.067 kg

When installing this shroud on a push button, the button must not be set back more than 3mm from the front of the guard. This helps to ensure that you can still actuate the switch with your palm.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。