Idec Shroud, For Use With XW Series
- RS庫存編號:
- 833-6714
- Distrelec 貨號:
- 301-02-603
- 製造零件編號:
- HW9Z-KG3
- 製造商:
- Idec
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
HK$146.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 50 件從 2026年12月07日 起裝運發貨
- 加上 250 件從 2026年12月28日 起發貨
- 加上 50 件從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$146.60 | - |
| 25 - 99 | HK$140.80 | 3% |
| 100 + | HK$135.10 | 7% |
* 參考價格
- RS庫存編號:
- 833-6714
- Distrelec 貨號:
- 301-02-603
- 製造零件編號:
- HW9Z-KG3
- 製造商:
- Idec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Idec | |
| Sub Type | Shroud | |
| Product Type | Shroud | |
| For Use With | XW Series | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Idec | ||
Sub Type Shroud | ||
Product Type Shroud | ||
For Use With XW Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
IDECs HW switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key features:
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
相关链接
- Idec Shroud for Use with HW Series Pushbuttons
- Idec, For Use With HW Series
- Idec Shroud, For Use With XA Series E-Stop
- Idec Safety Lever Lock, For Use With HW Series
- Idec Name Plate for Use with XW Series
- Idec Name Plate for Use with XW Series 60 mm Operator Emergency Stop Switches
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switch
- Idec Name Plate for Use with XW Series 40 mm Operator Emergency Stop Switches