Idec, For Use With HW Series

小計(1 件)*

HK$103.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 204 件從 2026年11月09日 起發貨
  • 加上 100 件從 2026年12月21日 起發貨
  • 加上 100 件從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$103.20

* 參考價格

RS庫存編號:
833-6726
Distrelec 貨號:
301-02-991
製造零件編號:
HW9Z-KL1
製造商:
Idec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Idec

Product Type

Push Button Cap

For Use With

HW Series

Standards/Approvals

TUV, CSA, CE, UL

IDEC’s HW switches are “The best engineered switch in the world” for a reason. Carrying the CE

mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost

any part of the world.

Complete with finger-safe contact blocks offering IP20 protection, these 7/8” (22mm) switches

include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and

emergency stop switches.

All switches also incorporate mechanically keyed safety locking levers, ensuring correct

installation and maintaining safety in high-vibration applications.

Key features:

· Finger safe (IP20) screw terminals standard, other terminal styles available

· All E-Stops meet EN418 (IEC compliant, positive action)

· UL listed, CSA certified, TUV approved, and CE marked

· Super bright incandescent or LED illumination

· UL Type 4X, IP65

· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。