ABB MPD15 Series Red, Green Momentary Push Button Switch, 22 mm Cutout, IP66, IP20
- RS庫存編號:
- 231-9380
- 製造零件編號:
- 1SFA611142R1108 MPD13-11C
- 製造商:
- ABB
小計(1 盒,共 10 件)*
HK$1,656.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$1,656.90 | HK$165.69 |
* 參考價格
- RS庫存編號:
- 231-9380
- 製造零件編號:
- 1SFA611142R1108 MPD13-11C
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Push Button Switch | |
| Series | MPD15 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, Green | |
| Push Button Shape | Double | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP20 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Push Button Switch | ||
Series MPD15 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, Green | ||
Push Button Shape Double | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP20 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, EN 50013, DIN 40050-9, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB modular double pushbutton it has momentary function. Has no contact block.
Clear Indicator and Illuminated
IP66 degree of protection
相关链接
- ABB MPD15 Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66
- ABB MPD2 Series Green 22.5 mm Cutout, IP66
- ABB MPD1 Series Red 22.5 mm Cutout, IP66
- ABB MPD13 Series Green 22.5 mm Cutout
- ABB MP3 Series Blue Momentary Push Button Head IP20, IP66
- ABB MP3 Series White Momentary Push Button Head IP20, IP66
- ABB MP3 Series Yellow Momentary Push Button Head IP66, IP20