ABB MPD15 Series Green, Red Momentary Push Button Switch, 22 mm Cutout, IP66
- RS庫存編號:
- 231-9381
- 製造零件編號:
- 1SFA611144R1108 MPD15-11C
- 製造商:
- ABB
小計(1 件)*
HK$237.60
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$237.60 |
* 參考價格
- RS庫存編號:
- 231-9381
- 製造零件編號:
- 1SFA611144R1108 MPD15-11C
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Push Button Switch | |
| Series | MPD15 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Double | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-5, UL 508, IEC/EN 60947-5-1, CSA C22.2 No 14, DIN 40050-9, EN 50013 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Push Button Switch | ||
Series MPD15 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Double | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-5, UL 508, IEC/EN 60947-5-1, CSA C22.2 No 14, DIN 40050-9, EN 50013 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
ABB MPD15 Series Push Button Switch, 22mm Cutout Diameter, IP66 - 1SFA611144R1108 MPD15-11C
This push button switch provides a user‑operated control Interface for industrial panels, intended for momentary actuation in demanding environments. It combines a double round actuator design with a panel‑mount form factor and is suited to control and signalling tasks where temporary engagement is required. The device is constructed with a black plastic actuator and offers two colour options for the operator Interface to denote distinct functions.
Features and Benefits:
• IP66 ingress protection for operation in wet environments • 22mm cutout compatibility for standard panel mounting • Momentary actuation to support transient control inputs • Unmarked dual‑colour options to simplify custom labelling • Compliance with IEC and UL standards for electrical fittings • Black plastic actuator for electrical insulation and durability
Applications
• Suitable for machine control panels in automation systems • Ideal for start/stop signalling in production lines • Used with industrial enclosures exposed to washdown processes • Can be used for operator stations in electrical switchgear • Used for temporary input functions on test rigs and benches
What environmental protection does it provide for outdoor use?
The device meets IP66, preventing ingress of dust and powerful water jets, allowing use in outdoor or washdown locations where splash and jet cleaning occur.
Which actuator colours are available and how are they used operationally?
Two actuator colours are offered, typically applied to differentiate functions such as start and stop or alarm acknowledgement, while remaining unmarked for custom legends.
What mechanical style does the operator Interface use for panel fitting?
The control employs a double round actuator profile designed to fit a 22mm panel cut‑out for straightforward mounting.
Which approvals support its integration into industrial systems?
It conforms to multiple recognised electrical and safety standards, facilitating specification in industrial and commercial installations.
相关链接
- ABB MPD15 Series Red 22 mm Cutout IP20
- ABB ABB Modular Series Red 22 mm Cutout, IP66
- ABB MPD2 Series Green 22.5 mm Cutout, IP66
- ABB MPD1 Series Red 22.5 mm Cutout, IP66
- ABB MPD3 Series Green 22.5 mm Cutout
- ABB 1SFA1 Series Green Momentary Push Button Switch IP66
- ABB 1SFA1 Series Green Momentary Push Button Switch IP66
- ABB MP3 Series Green Momentary Push Button Head IP66