ABB Legend Plate for Use with 22 mm Pilot Devices

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$25.30

Add to Basket
選擇或輸入數量
有庫存
  • 391 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 5HK$25.30
6 - 11HK$24.30
12 +HK$23.20

* 參考價格

RS庫存編號:
479-3885
製造零件編號:
1SFA616920R8120 KA1-8120
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Legend Plate

Accessory Type

Legend Plate

For Use With

22 mm Pilot Devices

Standards/Approvals

No

豁免

ABB Legend Plate, For Use With 22mm Pilot Devices - 1SFA616920R8120 KA1-8120


This legend plate is a vital accessory for 22mm pilot devices, ensuring that control elements are labelled clearly for effective identification and operation in industrial environments. Its robust construction caters to the specific needs of professionals in electrical and automation fields.

Features & Benefits


• Facilitates quick installation for smooth integration

• Enhances safety by reducing operator errors

• Custom options available to meet specific requirements

Applications


• Effective for needing efficient operator interfaces

• Ideal for electrical installations that require compliant signage

How is the legend plate installed?


Installation involves straightforward mounting procedures to ensure alignment with the corresponding pilot device.

Is it resistant to industrial environments?


The materials used are durable, providing resistance to wear and tear typically found in industrial settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。