RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Red LED, IP67, 250 V 250 V ac
- RS庫存編號:
- 111-5814
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$124.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$124.10 |
| 10 - 24 | HK$122.00 |
| 25 - 49 | HK$119.10 |
| 50 - 249 | HK$116.40 |
| 250 + | HK$95.70 |
* 參考價格
- RS庫存編號:
- 111-5814
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Pin | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 2 NO/2 NC | |
| Standards/Approvals | cULus Recognized E 187490, ENEC 18, IK10 | |
| Switch Contact Current | 5A | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Pin | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 2 NO/2 NC | ||
Standards/Approvals cULus Recognized E 187490, ENEC 18, IK10 | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel DPDT Momentary Push Button
These RS PRO stainless-steel push-button range have been tested by engineers for durability and consistency they feature a sturdy stainless-steel construction which also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 110 V ac
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67, 250