ABB 10 Piece Mounting Tool
- RS庫存編號:
- 757-8998
- 製造零件編號:
- 1SFA611920R8015 MA1-8015
- 製造商:
- ABB
小計(1 件)*
HK$93.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 49 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$93.00 |
* 參考價格
- RS庫存編號:
- 757-8998
- 製造零件編號:
- 1SFA611920R8015 MA1-8015
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Mounting Tool | |
| Number of Pieces | 10 | |
| For Use With | Locking Nut | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Mounting Tool | ||
Number of Pieces 10 | ||
For Use With Locking Nut | ||
Standards/Approvals No | ||
豁免
ABB Mounting Tool, Kit Includes Mounting Tool, 10 Pieces - 1SFA611920R8015 MA1-8015
This mounting tool is a vital accessory for various electrical applications, designed to facilitate installation tasks. The kit comprises 10 individual pieces, providing users with all necessary tools. With dimensions of 0.05m in width, 0.105m in depth, and a weight of 0.002kg, this versatile tool is suitable for a wide range of mounting tasks in the automation and electrical industries.
Features & Benefits
• Compact size for easy handling and storage
• Complies with EU Directive on harmful substances
• Includes 10 pieces for comprehensive utility
• Optimally designed for performance with compatible mounting hardware
• Suitable for professional use in industrial environments
Applications
• Used in various electrical installation projects
• Appropriate for mounting hardware in automation systems
• Aids in mounting tasks within mechanical setups
• Ideal for technicians and professionals in the electronics sector
Can it perform well in high-temperature environments?
Yes, it operates effectively between -25°C and +70°C.
Will it comply with environmental regulations?
Yes, it meets the requirements of the EU Directive on harmful substances.