Rittal Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 65 mm
- RS庫存編號:
- 826-2846
- 製造零件編號:
- 7111000
- 製造商:
- Rittal
小計(1 包,共 10 件)*
HK$896.80
訂單超過 HK$250.00 免費送貨
有庫存
- 130 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$89.68 | HK$896.80 |
* 參考價格
- RS庫存編號:
- 826-2846
- 製造零件編號:
- 7111000
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Shunting Ring | |
| Sub Type | it Enclosure System | |
| For Use With | TS IT Cabinet | |
| Material | Steel | |
| Number of Rings | 10 | |
| Standards/Approvals | CSA C22.2 NO. 60950-1-07, UL 60950-1 | |
| Height | 65mm | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Shunting Ring | ||
Sub Type it Enclosure System | ||
For Use With TS IT Cabinet | ||
Material Steel | ||
Number of Rings 10 | ||
Standards/Approvals CSA C22.2 NO. 60950-1-07, UL 60950-1 | ||
Height 65mm | ||
豁免
Rittal Shunting Ring, Carbon Steel Material, For Use With TS IT Series - DK Series - 7111000
When it comes to keeping devices connected, hold the line with this shunting ring from Rittal. Its simple feed-through design helps to keep cables organised and tangle-free. As it's made from sturdy carbon steel, it's resistant to impact and wear to withstand demanding work environments. Zinc plating provides an extra layer of protection against corrosion. You can choose between side frame and rail mounting options for the setup that's just right for your server cabinet.
Features & Benefits
• Comes in a pack of 10, so youll have spares on hand
• Compact dimensions of 65 (H) x 125mm (D) to take up minimal space
• Light weight of 130g to place minimal strain on your equipment
Applications
• Information technology
• Plant engineering
• Automated machinery
What server cabinets can I use this shunting ring with?
It's designed for use with cabinets in the TS IT series for ease of assembly.
相关链接
- Rittal Carbon Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 43 mm
- Rittal Steel Shunting Ring Shunting Ring for Use with TS IT Cabinet, 10 Rings 85 mm
- Rittal Plastic Shunting Ring Shunting Ring for Use with Enclosure 120 mm
- Rittal Steel Shunting Ring Cable Management Ring for Use with Cables, 4 Rings
- Rittal DK Series ESD Connection Point for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- Rittal TS Series Steel Clamp for Use with Enclosure VX VX IT x 9 mm x 9mm
- Rittal SZ 2468 Series Push Button Lock Insert for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- Rittal Connector Bar for Use with TS 8 TS IT Series, 1 Per Pack Piece(s) 2.2 m