Rittal DK Series ESD Connection Point for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- RS庫存編號:
- 826-2874
- 製造零件編號:
- 7752950
- 製造商:
- Rittal
小計(1 件)*
HK$273.70
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$273.70 |
* 參考價格
- RS庫存編號:
- 826-2874
- 製造零件編號:
- 7752950
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Hardware Kit | |
| Accessory Type | ESD Connection Point | |
| For Use With | TS IT Cabinet | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | UL 60950-1, CSA C22.2 NO. 60950-1-07 | |
| Series | DK | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Hardware Kit | ||
Accessory Type ESD Connection Point | ||
For Use With TS IT Cabinet | ||
Material Steel | ||
Quantity 1Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals UL 60950-1, CSA C22.2 NO. 60950-1-07 | ||
Series DK | ||
豁免
Rittal ESD Contact, Zinc-Plated Steel Material, For Use With TS IT Series - 7752.950
Searching for a safer way to work on your server cabinets? This ESD contact from Rittal lets you protect sensitive electronic components in a flash. A simple push button design makes it a cinch to use. When the button is pushed, the unit acts as a connection point that equalises high potential differences between elements for increased electrical safety. As it's made from robust zinc-plated steel, the contact is resistant to impact and corrosion for use in harsh industrial settings.
Features & Benefits
• Direct connection to the enclosure frame using two screws for simple installation
• Yellow colour makes it easy to spot in a crowded setup
• Light weight of just 40g means it places minimal strain on your cabinet
Applications
• Data server maintenance
• Power installations
• Commercial cabling
Does this unit include assembly parts?
Yes, it comes with all the parts you need for assembly, including screws.
相关链接
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2 m 3 m
- Rittal PSM busbars - DK 7856.010 Series Connector Bar for Use with TS IT Series TS 8, 1 Per Pack Piece(s) 1.2 m
- Rittal DK 7856.323 Series Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2 m 3 m
- Rittal DK Series Polyurethane Sealing Kit for Use with TS, IT
- Rittal SZ 2468 Series Push Button Lock Insert for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- Rittal Steel Shunting Ring it Enclosure System for Use with TS IT Cabinet, 10 Rings 65 mm
- Rittal Connector Bar for Use with TS 8 TS IT Series, 1 Per Pack Piece(s) 2.2 m
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2 m