Phoenix Contact 3 Fan Fan Unit, 1 U
- RS庫存編號:
- 287-7624
- Distrelec 貨號:
- 303-47-980
- 製造零件編號:
- 1173450
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 287-7624
- Distrelec 貨號:
- 303-47-980
- 製造零件編號:
- 1173450
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Sub Type | Fan Unit | |
| Product Type | Fan Unit | |
| Rack Unit | 1U | |
| Number of Fans | 3 | |
| Standards/Approvals | No | |
| Series | AXC F 3 FAN MODULE | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Sub Type Fan Unit | ||
Product Type Fan Unit | ||
Rack Unit 1U | ||
Number of Fans 3 | ||
Standards/Approvals No | ||
Series AXC F 3 FAN MODULE | ||
豁免
- COO (Country of Origin):
- CN
The Phoenix Contact AXC F 3 FAN module is a fan module for reducing the device temperature and can be attached to the AXC F 3152. The fan is activated based on the temperature and its speed is controlled. This guarantees a long service life. Applicative monitoring enables the early detection of signs of aging and allows the fan to be replaced before failure can occur.
Fan status can be read in context for early detection of the fans ageing effects
Automatic temperature-controlled operation