Phoenix Contact 1 Fan Fan Unit, 1 U

小計(1 件)*

HK$5,058.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,058.00

* 參考價格

RS庫存編號:
287-7830
製造零件編號:
2404085
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Fan Unit

Sub Type

Fan Unit

Rack Unit

1U

Number of Fans

1

Height

38mm

Length

137.1mm

Width

107mm

Maximum Supply Voltage

24V

Standards/Approvals

EAC, RoHS

Power Dissipation

1.2W

Series

Fan RFC FAN MODULE

COO (Country of Origin):
DE
The Phoenix Contact fan module is specifically engineered for use with the RFC 480S PN 4TX and RFC 4072S Remote Field Controllers. Its primary function is to provide effective cooling to these controllers, ensuring they operate within optimal temperature ranges. By preventing overheating, the fan module helps maintain the reliability and performance of the controllers, contributing to their longevity and stability in industrial environments.

Dimensions 107 x 38 x 137.1 mm

Ambient operational temperature 0 to 55 °C

相关链接