小計(1 件)*
HK$4,086.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,086.10 |
* 參考價格
- RS庫存編號:
- 287-7858
- 製造零件編號:
- 2730239
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Fan Unit | |
| Sub Type | Fan Unit | |
| Rack Unit | 1U | |
| Number of Fans | 2 | |
| Height | 25mm | |
| Length | 126mm | |
| Width | 85mm | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 4.8W | |
| Series | Fan RFC DUAL-FAN | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Fan Unit | ||
Sub Type Fan Unit | ||
Rack Unit 1U | ||
Number of Fans 2 | ||
Height 25mm | ||
Length 126mm | ||
Width 85mm | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals RoHS | ||
Power Dissipation 4.8W | ||
Series Fan RFC DUAL-FAN | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fan module is designed for Remote Field Controllers RFC 430 ETH-IB / RFC 450 ETH-IB. It ensures optimal cooling for the controllers, maintaining their operational efficiency. By regulating the temperature within the controllers, the fan module helps prevent overheating and extends the lifespan of the equipment. This essential component ensures reliable performance in various industrial applications where these controllers are utilized.
Maintenance-free operation
Easy mounting
Optimum heat exchange for RFC 4xx controllers