StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets, M6 Thread, 100 Per Pack
- RS庫存編號:
- 186-2990
- Distrelec 貨號:
- 302-52-418
- 製造零件編號:
- CABSCREWM62
- 製造商:
- StarTech.com
小計(1 件)*
HK$910.80
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
- 加上 23 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$910.80 |
* 參考價格
- RS庫存編號:
- 186-2990
- Distrelec 貨號:
- 302-52-418
- 製造零件編號:
- CABSCREWM62
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Screw Set | |
| Accessory Type | Metal Mounting Screw | |
| For Use With | Server Racks and Cabinets | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 100Per Pack | |
| Height | 6mm | |
| Length | 12mm | |
| Width | 6mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | TAA Compliant | |
| Series | CABSCREW | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Screw Set | ||
Accessory Type Metal Mounting Screw | ||
For Use With Server Racks and Cabinets | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 100Per Pack | ||
Height 6mm | ||
Length 12mm | ||
Width 6mm | ||
Finish Nickel Plated | ||
Standards/Approvals TAA Compliant | ||
Series CABSCREW | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Screw Set, 12mm Length, M6 Thread Size - CABSCREWM62
This screw set supplies M6 machine screws, cage nuts and an installation tool for mounting equipment into rack enclosures. It is designed for use with square-hole rails in 19-inch and 10-inch server racks and cabinets, providing a ready quantity of fasteners for rack assembly and service tasks. The hardware is steel with a nickel finish and supplied in a 100-per-pack format.
Features and Benefits:
• Nickel finish reduces surface abrasion during fitting
• Includes a tool to speed cage nut insertion
• Steel construction maintains fastening strength under load
• Pack quantity prevents shortages during installations
• Pre-matched screw and nut threading simplifies assembly
• Includes a tool to speed cage nut insertion
• Steel construction maintains fastening strength under load
• Pack quantity prevents shortages during installations
• Pre-matched screw and nut threading simplifies assembly
Applications
• Suitable for mounting servers into 19-inch rack rails
• Ideal for securing AV equipment in Compact 10-inch cabinets
• Used with square-hole rails that accept cage nuts
• Can be used for routine service and maintenance work
• Appropriate for large-scale rack builds and refurbishments
• Ideal for securing AV equipment in Compact 10-inch cabinets
• Used with square-hole rails that accept cage nuts
• Can be used for routine service and maintenance work
• Appropriate for large-scale rack builds and refurbishments
How many screws and nuts are provided in a single pack?
Each pack contains 100 screws and 100 cage nuts along with one installation tool.
What is the finish and how does it affect corrosion resistance?
The screws are nickel-plated, which provides a protective metallic layer to reduce surface oxidation.
Which thread specification applies to the fasteners?
The fasteners use an M6 thread size suitable for compatible rack rail fittings.
相关链接
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 50 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 20 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 100 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 50 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 50 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 20 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 100 Per Pack
- StarTech.com 2 Series Mounting Kit for Use with Wiring Closets Server Racks and Cabinets,