StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets, M6 Thread, 50 Per Pack
- RS庫存編號:
- 186-2997
- Distrelec 貨號:
- 302-31-199
- 製造零件編號:
- CABSCREWM6B
- 製造商:
- StarTech.com
小計(1 件)*
HK$637.70
訂單超過 HK$250.00 免費送貨
有庫存
- 61 件準備從其他地點送貨
- 加上 16 件從 2026年12月11日 起發貨
- 加上 5 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$637.70 |
* 參考價格
- RS庫存編號:
- 186-2997
- Distrelec 貨號:
- 302-31-199
- 製造零件編號:
- CABSCREWM6B
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Screw Set | |
| Accessory Type | Metal Mounting Screw | |
| For Use With | Server Racks and Cabinets | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 50Per Pack | |
| Height | 6mm | |
| Length | 12mm | |
| Width | 6mm | |
| Finish | Black Finish | |
| Standards/Approvals | TAA Compliant | |
| Series | CABSCREW | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Screw Set | ||
Accessory Type Metal Mounting Screw | ||
For Use With Server Racks and Cabinets | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 50Per Pack | ||
Height 6mm | ||
Length 12mm | ||
Width 6mm | ||
Finish Black Finish | ||
Standards/Approvals TAA Compliant | ||
Series CABSCREW | ||
- COO (Country of Origin):
- TW
StarTech CABSCREW Series Screw Set, 6mm Width, 12mm Length - CABSCREWM6B
This screw set supplies M6 steel fasteners and matching cage nuts for mounting rack equipment in 19-inch and 10-inch server racks and enclosures. Supplied in a 50-per-pack bulk kit with an installation tool, it is intended for routine rack build and service tasks where multiple fasteners are required. The components have an all-black finish suitable for maintaining a consistent cabinet appearance and meet TAA requirements for specified procurement.
Features and Benefits:
• 50 steel fasteners provide ample quantity for multi-rack projects
• M6 thread size supports standard rack-mounting compatibility
• Pre-finished black surface reduces visible scuffs during fitment
• Included installation tool speeds cage nut fitting into square holes
• Cage nut pairing prevents hardware loss delaying installations
• M6 thread size supports standard rack-mounting compatibility
• Pre-finished black surface reduces visible scuffs during fitment
• Included installation tool speeds cage nut fitting into square holes
• Cage nut pairing prevents hardware loss delaying installations
Applications
• Suitable for mounting servers in 19-inch rack cabinets
• Ideal for Compact 10-inch network enclosures
• Used with AV equipment in rack-mount installations
• Can be used for replacing lost cabinet nuts during servicing
• Ideal for Compact 10-inch network enclosures
• Used with AV equipment in rack-mount installations
• Can be used for replacing lost cabinet nuts during servicing
What is included in a single pack?
Each pack contains 50 M6 screws, 50 cage nuts and one installation tool.
What material are the fasteners MADE from?
The screws and nuts are manufactured from steel with a black finish.
Which rail hole type do they fit?
They are designed for square-hole rails that accept M6 cage nuts.
Are they suitable for government procurement?
The product is TAA-compliant, permitting eligible schedule purchases.
相关链接
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 50 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 20 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 100 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 50 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 50 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 20 Per Pack
- StarTech.com CABSCREW Series Metal Mounting Screw for Use with Server Racks and Cabinets 100 Per Pack
- StarTech.com 2 Series Mounting Kit for Use with Wiring Closets Server Racks and Cabinets,