Transcend 16 GB DDR3 RAM 1333 Mbit/s, SODIMM, 1.5V

小計(1 件)*

HK$3,718.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,718.70

* 參考價格

RS庫存編號:
175-232
製造零件編號:
TS256MSK64V3U-I
製造商:
Transcend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Transcend

Memory Size

16GB

Memory Socket Type

SODIMM

Product Type

RAM

Memory Class

DDR3

Supply Voltage

1.5V

RAM Speed

1333Mbit/s

Standards/Approvals

JEDEC

COO (Country of Origin):
TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's first-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.

8 bit pre-fetch

On-die termination with ODT pin

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。