Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s, SODIMM, 1.5V
- RS庫存編號:
- 175-235
- 製造零件編號:
- TS256MSK64V3U
- 製造商:
- Transcend
小計(1 件)*
HK$3,435.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,435.50 |
* 參考價格
- RS庫存編號:
- 175-235
- 製造零件編號:
- TS256MSK64V3U
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Product Type | RAM | |
| Memory Socket Type | SODIMM | |
| Memory Size | 16GB | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR3 | |
| Supply Voltage | 1.5V | |
| RAM Speed | 1333Mbit/s | |
| Standards/Approvals | JEDEC | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Product Type RAM | ||
Memory Socket Type SODIMM | ||
Memory Size 16GB | ||
Desktop/Laptop Desktop | ||
Memory Class DDR3 | ||
Supply Voltage 1.5V | ||
RAM Speed 1333Mbit/s | ||
Standards/Approvals JEDEC | ||
- COO (Country of Origin):
- TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's first-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
8 bit pre-fetch
On-die termination with ODT pin
相关链接
- Transcend 16 GB DDR3 RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 2 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Desktop RAM 1600 Mbit/s 1.5V