Lexar 32 GB DDR4 Laptop RAM 3200 MHz, DIMM, 1.2V
- RS庫存編號:
- 230-4391
- 製造零件編號:
- LD4AS032G-B3200GSST
- 製造商:
- Lexar
小計(1 件)*
HK$4,420.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,420.70 |
* 參考價格
- RS庫存編號:
- 230-4391
- 製造零件編號:
- LD4AS032G-B3200GSST
- 製造商:
- Lexar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lexar | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Laptop | |
| Product Type | RAM | |
| Memory Size | 32GB | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 3200MHz | |
| Number of Pins | 260 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Lexar | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Laptop | ||
Product Type RAM | ||
Memory Size 32GB | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 3200MHz | ||
Number of Pins 260 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Lexar LD4AS0 series is the laptop memory to wake up PC with a performance upgrade that gives you faster startups, increased responsiveness and quicker application load times. With its simple installation will be up and running in no time, so it can multitask with ease.
Simple installation
Easy upgrade
Rigorously tested
相关链接
- Lexar 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Lexar 8 GB DDR4 Laptop RAM 1.2V
- Lexar 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Lexar 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Lexar 8 GB DDR4 Desktop RAM 1.2V
- Lexar 16 GB DDR4 Laptop RAM 2666 MHz 1.2V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Crucial DDR4 Laptop RAM 3200 MHz 1.2V