Lexar 16 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- RS庫存編號:
- 230-4393
- 製造零件編號:
- LD4AU016G-B3200GSST
- 製造商:
- Lexar
小計(1 件)*
HK$2,115.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,115.20 |
* 參考價格
- RS庫存編號:
- 230-4393
- 製造零件編號:
- LD4AU016G-B3200GSST
- 製造商:
- Lexar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lexar | |
| Memory Socket Type | DIMM | |
| Memory Size | 16GB | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| RAM Speed | 3200MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Lexar | ||
Memory Socket Type DIMM | ||
Memory Size 16GB | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
RAM Speed 3200MHz | ||
Number of Pins 288 | ||
Standards/Approvals RoHS | ||
The Lexar LDA4U0 series is the desktop memory to you wake up the PC with a performance upgrade that gives you faster startups, increased responsiveness, and quicker application load times. With its simple installation, it will be up and running in no time, so you can multitask with ease.
Take the next step in high computing performance
Simple installation
Easy upgrade
相关链接
- Lexar 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Lexar 8 GB DDR4 Desktop RAM 1.2V
- Lexar 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Lexar 32 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Lexar 8 GB DDR4 Laptop RAM 1.2V
- Lexar 16 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 16 GB DDR4 Desktop RAM 3200 MHz 1.2V