小計(1 件)*
HK$593.10
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 18 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$593.10 |
* 參考價格
- RS庫存編號:
- 201-2854
- 製造零件編號:
- SC0123
- 製造商:
- CGL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CGL | |
| Product Type | Camera Lens | |
| Sub Type | Camera Module | |
| Number of Channels | 1 | |
| Supported Bus Interfaces | CSI-2 | |
| JPEG Supported | Yes | |
| Height | 17.53mm | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| 選取全部 | ||
|---|---|---|
品牌 CGL | ||
Product Type Camera Lens | ||
Sub Type Camera Module | ||
Number of Channels 1 | ||
Supported Bus Interfaces CSI-2 | ||
JPEG Supported Yes | ||
Height 17.53mm | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
- COO (Country of Origin):
- CN
The Raspberry Pi Camera lenses with a manual iris, you can adjust the opening to allow more or less light by physically adjusting the iris. This lenses has a resolution of 10 Megapixel with a aluminium alloy (anodic black) + 9G structure
Focal length of 6mm
10 to 30mm size tolerance
67.53mm Optical length
1 inch Image Format
相关链接
- CGL CSI-2, 3 MP
- Raspberry Pi CSI-2
- Raspberry Pi Raspberry Pi Camera Camera Module 12 MP
- Raspberry Pi Camera Module Camera Module 12 MP
- Raspberry Pi Camera Module Camera Module 3280 x 2464 pixel
- Okdo CSI-2, 2592 x 1944 pixel
- Raspberry Pi Raspberry Pi Camera Camera 12.3 megapixels
- DesignSpark Camera Lens Interchangeable Lens