Raspberry Pi, Pi Camera Series, Raspberry Pi Camera Camera Module, CSI-2, 12 MP
- RS庫存編號:
- 219-259
- 製造零件編號:
- Pi Camera V3
- 製造商:
- Raspberry Pi
可享批量折扣
查看批量定價選項小計(1 件)*
HK$384.90
訂單超過 HK$250.00 免費送貨
有庫存
- 179 件準備從其他地點送貨
- 加上 405 件從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$384.90 |
| 10 - 24 | HK$373.20 |
| 25 + | HK$362.10 |
* 參考價格
- RS庫存編號:
- 219-259
- 製造零件編號:
- Pi Camera V3
- 製造商:
- Raspberry Pi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raspberry Pi | |
| Product Type | Raspberry Pi Camera | |
| Sub Type | Camera Module | |
| Series | Pi Camera | |
| Supported Bus Interfaces | CSI-2 | |
| Maximum Resolution | 12 MP | |
| Minimum Operating Temperature | 0°C | |
| Raspberry Pi Video Ports | Yes | |
| Maximum Operating Temperature | 50°C | |
| Width | 24mm | |
| Standards/Approvals | RoHS | |
| Length | 25mm | |
| Height | 11.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Raspberry Pi | ||
Product Type Raspberry Pi Camera | ||
Sub Type Camera Module | ||
Series Pi Camera | ||
Supported Bus Interfaces CSI-2 | ||
Maximum Resolution 12 MP | ||
Minimum Operating Temperature 0°C | ||
Raspberry Pi Video Ports Yes | ||
Maximum Operating Temperature 50°C | ||
Width 24mm | ||
Standards/Approvals RoHS | ||
Length 25mm | ||
Height 11.5mm | ||
- COO (Country of Origin):
- GB
The Raspberry Pi Camera Module 3 is a compact camera from Raspberry Pi It offers an IMX708 12 megapixel sensor with HDR and features phase detection autofocus. Module 3 is available in standard and wide angle variants both of which are available with or without an infrared cut filter.
Back illuminated and stacked CMOS 12 megapixel image sensor of Sony IMX708
QBC Re mosaic function
HDR mode up to 3 megapixel output
CSI 2 serial data output
2 wire serial communication supports I2C fast mode and fast mode plus
2 wire serial control of focus mechanism