Raspberry Pi Compute Module 4 (CM4) IO Board SC0326
- RS庫存編號:
- 206-4868
- 製造零件編號:
- SC0326
- 製造商:
- Raspberry Pi
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$426.80
訂單超過 HK$250.00 免費送貨
有庫存
- 134 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$426.80 | - |
| 5 - 9 | HK$414.00 | 2% |
| 10 + | HK$405.80 | 4% |
* 參考價格
- RS庫存編號:
- 206-4868
- 製造零件編號:
- SC0326
- 製造商:
- Raspberry Pi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raspberry Pi | |
| Raspberry Pi Version | CM4 | |
| Product Type | Raspberry Pi Compute Module | |
| Kit Contents | Raspberry Pi Compute Module 4 | |
| Product Name | Raspberry Pi Compute Module 4 (CM4) IO Board SC0326 | |
| Kit Classification | Development Module | |
| RAM Size | 4GB | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Raspberry Pi | ||
Raspberry Pi Version CM4 | ||
Product Type Raspberry Pi Compute Module | ||
Kit Contents Raspberry Pi Compute Module 4 | ||
Product Name Raspberry Pi Compute Module 4 (CM4) IO Board SC0326 | ||
Kit Classification Development Module | ||
RAM Size 4GB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Raspberry Pi CM4IO board has been designed for use with the Raspberry Pi Compute Module 4 to allow for additional interfaces to be used within your design. The CM4IO board contains many of the interfaces that the Raspberry Pi 4B has, the main difference is the addition of a PCIe x1 socket.
Specifications
External power connector (+12V, +5V)
2 x full-size HDMI 2.0 connectors
2 x USB 2.0 connectors, with header for two additional connectors
Gigabit Ethernet RJ45 with PoE support
Micro USB socket for updating Compute Module 4
MicroSD card socket for Compute Module 4 Lite (without eMMC) variants
PCIe Gen 2 x1 socket
Standard fan connector
2 x MIPI DSI display FPC connectors (22-pin 0.5 mm pitch cable)
2 x MIPI CSI-2 camera FPC connectors (22-pin 0.5 mm pitch cable)
Standard Raspberry Pi HAT connectors
Real-time clock with a battery socket and ability to wake Compute Module 4
Various jumpers to disable specific features, e.g. wireless connectivity, EEPROM writing
相关链接
- Raspberry Pi Compute Module 4 (CM4) Antenna Kit
- Italtronic Enclosure 35.0814000.RCM for Raspberry Pi Compute Module, Grey
- Raspberry Pi CSI-2
- Raspberry Pi Raspberry Pi Camera Camera Module 12 MP
- Raspberry Pi PoE + board
- Raspberry Pi Camera Module Camera Module 3280 x 2464 pixel
- Raspberry Pi 300 mm Ribbon for Raspberry Pi solder Tag Board in Orange
- Aratas 2JCIE-EV01-RP1 Evaluation Board for Raspberry Pi 1 Raspberry Pi 1