RS PRO Morse Taper Shank Reamer Bit, 12 mm Diameter, 152mm Overall
- RS庫存編號:
- 188-2502
- Distrelec 貨號:
- 304-14-124
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$438.90
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$438.90 |
| 5 + | HK$361.30 |
* 參考價格
- RS庫存編號:
- 188-2502
- Distrelec 貨號:
- 304-14-124
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shank Type | Morse Taper | |
| Product Type | Reamer Bit | |
| Diameter | 12mm | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Cut Length | 102mm | |
| Number of Flutes | 5 | |
| Material | HSS | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shank Type Morse Taper | ||
Product Type Reamer Bit | ||
Diameter 12mm | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Cut Length 102mm | ||
Number of Flutes 5 | ||
Material HSS | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Machine Reamer Bit
The RS PRO machine reamer bit has a diameter of 12mm and 5 number of flutes. It has an overall length of 152mm and cut-length of 102mm. It is made of HSS and it can effortlessly fit into small holes. This RS PRO machine reamer is perfect to deburr welded and punched holes.
Features and Benefits
• Enlarge and align existing holes
• Steel erection
• Suitable for any 3 jaw chuck
Applications
• Automotive, truck and trailer manufacture and repair
相关链接
- RS PRO Morse Taper Shank Reamer Bit 152mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 35.7mm Overall
- Dormer Morse Taper Shank Reamer Bit 181mm Overall
- Dormer Morse Taper Shank Reamer Bit 125mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Dormer Morse Taper Shank Reamer Bit 193mm Overall
- Dormer Morse Taper Shank Reamer Bit 146mm Overall