- RS庫存編號:
- 256-2112
- 製造零件編號:
- V23100V4015A10
- 製造商:
- TE Connectivity
- RS庫存編號:
- 256-2112
- 製造零件編號:
- V23100V4015A10
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPST |
Coil Voltage | 15V dc |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 0.5 A |
Coil Power | 113mW |
Coil Resistance | 2 kΩ |
Length | 19.3mm |
Height | 5.1mm |
Depth | 6.4mm |
Dimensions | 19.3 x 6.4 x 5.1mm |
Isolation Coil To Contact | 1.5kV dc |
Contact Material | Rhodium |
Terminal Type | Through Hole |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 10 VA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 10 W |
Operating Time Including Bounce | 0.75ms |