- RS庫存編號:
- 256-2308
- 製造零件編號:
- V23100V4324C11
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$167.40
單位 | Per unit |
1 - 6 | HK$167.40 |
7 - 12 | HK$163.71 |
13 + | HK$160.20 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 256-2308
- 製造零件編號:
- V23100V4324C11
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175V ac |
Maximum Switching Voltage DC | 175V dc |
Coil Power | 288mW |
Coil Resistance | 2 kΩ |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Operating Time Including Bounce | 1.1ms |
Terminal Type | Through Hole |
Life | 5000000 (Electrical) cycles |
Contact Resistance | 150 mΩ |
Special Features | High Vibration and Shock Resistance, High Switching Rates |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 3 W |
Maximum Switching Power AC | 3VA |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Contact Material | Ruthenium |