Extech, Sucrose Refractometer

小計(1 件)*

HK$1,040.30

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
  • 加上 16 件從 2026年11月13日 起發貨
  • 加上 6 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,040.30

* 參考價格

RS庫存編號:
100-042
Distrelec 貨號:
301-79-385
製造零件編號:
RF41
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Refractometer

Refractometer Type

Sucrose

Accuracy

±2 %

Height

38mm

Width

38mm

Standards/Approvals

No

Weight

200g

Length

165mm

COO (Country of Origin):
CN
The FLIR Portable Battery Coolant/Glycol Refractometer with ATC is a versatile tool designed to measure propylene/ethylene glycol freezing points, specific gravity of battery acid, and provide a quick reference of battery charge condition. With automatic temperature compensation for accurate readings, this refractometer requires only a few drops of solution for fast results. It comes with a carrying case and calibration screwdriver for convenience and ease of use.

Measures propylene/ethylene glycol freezing points and battery acid specific gravity

Automatic temperature compensation for repeatable measurements

Requires only 2-3 drops of solution for fast and accurate readings

Comes with a carrying case and calibration screwdriver for convenience

Simple focus adjustment for prism and lens

Compact dimensions for easy portability

2-year warranty for added peace of mind

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。