Extech, Sucrose Refractometer, 10 % Brix max, 0 % Brix min

小計(1 件)*

HK$1,313.40

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,313.40

* 參考價格

RS庫存編號:
288-0389
製造零件編號:
RF11
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Refractometer

Refractometer Type

Sucrose

Maximum Measurement

10 % Brix

Minimum Measurement

0 % Brix

Accuracy

±0.1 %

Standards/Approvals

No

Weight

21.86oz

Length

7.9in

COO (Country of Origin):
CN
The FLIR Portable Sucrose Brix Refractometer is a compact and easy to operate device that measures the concentration of industrial fluids and sugar in fruit juice. It provides accurate and repeatable measurements with automatic temperature compensation and a simple focus adjustment. Ideal for various applications requiring precise sugar concentration readings.

Requires only 2-3 drops of solution for measurement

Complete with case, calibration screwdriver and calibration solution

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。