Kern, Expert Applications Refractometer, Analogue
- RS庫存編號:
- 899-8034
- 製造零件編號:
- ORA 4RR
- 製造商:
- Kern
小計(1 件)*
HK$1,224.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,224.10 |
* 參考價格
- RS庫存編號:
- 899-8034
- 製造零件編號:
- ORA 4RR
- 製造商:
- Kern
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Expert Applications | |
| Output Type | Analogue | |
| Width | 4mm | |
| Length | 137mm | |
| Standards/Approvals | RoHS | |
| Weight | 135g | |
| Height | 4mm | |
| 選取全部 | ||
|---|---|---|
品牌 Kern | ||
Product Type Refractometer | ||
Refractometer Type Expert Applications | ||
Output Type Analogue | ||
Width 4mm | ||
Length 137mm | ||
Standards/Approvals RoHS | ||
Weight 135g | ||
Height 4mm | ||
- COO (Country of Origin):
- CN
Kern ORA Series Analogue Refractometers
The ORA Series of Handheld Analogue Refractometers from Kern. Designed to be easy to use and maintenance free.
Featuring multiple selectable scales, manually calculated conversions and errors of the user are avoided.
The scales are specially developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
The prism cover and optical system are made from a special material. Allowing for low-tolerance measuring.
All Kern ORA models are equipped with an eyepiece. Making an easy and smooth setting for many different dioptre strengths.
ATC models feature automatic temperature compensation
Die-cast copper-aluminium alloy housing with a chrome coating
Refractometers designed for either sugar, salt, industrial/automotive or expert applications
Supplied with
Calibration liquid
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue
Calibration block
Storage box
Pipette
Small screwdriver
Cleaning tissue