Finder 95 250V Panel Relay Socket, for use with 40.52, 40.51, 40.62 Series Relay, 40.61
- RS庫存編號:
- 257-7431
- 製造零件編號:
- 9565SMA
- 製造商:
- Finder
小計(1 件)*
HK$77.20
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
- 加上 251 件從 2026年11月27日 起發貨
- 加上 140 件從 2027年2月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$77.20 |
* 參考價格
- RS庫存編號:
- 257-7431
- 製造零件編號:
- 9565SMA
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V | |
| For Use With | 40.52, 40.51, 40.62 Series Relay, 40.61 | |
| Series | 95 | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, CSA, CE | |
| Mount Type | Panel | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Relay Socket | ||
Voltage 250V | ||
For Use With 40.52, 40.51, 40.62 Series Relay, 40.61 | ||
Series 95 | ||
Terminal Type Screw | ||
Standards/Approvals EAC, CSA, CE | ||
Mount Type Panel | ||
豁免
- COO (Country of Origin):
- IT
Finder 95 series Relay Socket, 250V Voltage, Screw Terminal DIN/Panel Mount Socket Type - 9565SMA
This relay socket is designed for superior performance within automation and electrical systems. The product operates at a maximum voltage of 250V and is compatible with 40.51, 40.52, 40.61, and 40.62 series relays. Built for versatility, it features a screw terminal termination type suited for both DIN rail and panel mounting methods. This advanced accessory enhances the reliability of electrical connections across a variety of applications.
Features & Benefits
• Supports up to 250V for versatile electrical usage
• Screw terminal configuration for secure connections
• Mountable on DIN rails or panels for flexible installation
• High voltage insulation rating of 6kV between coil and contacts
• Robust design ensuring long operational life cycle
Applications
• Ideal for integration within medical and dental equipment
• Used in control panels for precise electrical distribution
• Applicable in automation tasks for blinds and shutters
• Suitable for door and gate openers for reliable operation
• Designed for vending machines to ensure accurate functionality
The socket utilises a robust screw terminal design that secures connections tightly, while its high insulation rating of 6kV between the coil and contacts helps prevent short circuits and electrical failures, ensuring reliability when integrated with multiple relay types.
Such mounting options enable streamlined wiring processes in both industrial and commercial environments. The versatility simplifies installation and maintenance, making it ideal for professionals working on complex electrical systems.
A screw terminal configuration provides enhanced durability and reliability, allowing for a secure connection that can handle high currents without the risk of disconnection or accidental loosening during operation.
相关链接
- Finder 95 250V Panel Relay Socket 40.51 40.61
- Finder 95 250V Panel Relay Socket 40.51 40.52
- Finder 95 8 Way 250V ac Screw Relay Socket 40.52 44.52, 44.62
- Finder 95 8 Way 250V ac DIN Rail Relay Socket 44.52 40.52, 40.61
- Finder 95 8 Way 250V ac DIN Rail Relay Socket 44.62 40.52, 40.51 Series Relay
- Finder 95 8 Way 250V ac DIN Rail Relay Socket 40.52 40.61, 44.52
- Finder 95 8 Way 250V ac PCB Relay Socket 40.51 Series Relay 40.61 40.52
- Finder 95 250V ac DIN Rail Relay Socket 44.52 Relay 86.30 Timer