Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 44.52, 44.62, 40.61, 40.52, 40.51 Series Relay

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$60.10

Add to Basket
選擇或輸入數量
有庫存
  • 4,033 件準備從其他地點送貨
  • 加上 599 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 49HK$60.10
50 - 249HK$58.60
250 +HK$56.10

* 參考價格

RS庫存編號:
272-3137
Distrelec 貨號:
303-99-408
製造零件編號:
95.75SMA
製造商:
Finder
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Finder

Product Type

Relay Socket

Voltage

250V ac

For Use With

44.52, 44.62, 40.61, 40.52, 40.51 Series Relay

Current

10A

Series

95

Terminal Type

Screw

Standards/Approvals

EAC, RoHS, CE

Mount Type

DIN Rail

Number of Contacts

8

COO (Country of Origin):
IT

Finder Series 95 Relay Socket, 250V AC Voltage, 12A Current Rating - 95.75SMA


This relay socket is essential for interfacing with various relay types in automation and electrical applications. Designed for use with the 40.52, 40.61, 44.52, 44.62, and 40.51 series relays, it ensures compatibility and simplifies installation. Its robust construction supports high-voltage operations, making it a preferred choice for professionals in the electrical and mechanical sectors.

Features & Benefits


• Supports up to 250V AC for versatile functionality

• Ensures compatibility with multiple relay series

• Simplifies installation, reducing setup time

• Durable materials enhance long-term performance

• Provides efficient connectivity for electrical relay components

• Optimised design saves space in panel layouts

Applications


• Utilised with 40.52 and 40.61 relays for quick connections

• Suitable for automation systems requiring reliable relay connections

• Applicable in various industrial electrical settings

• Used in mechanical systems needing stable relay interfaces

Is it compatible with other relay series?


Yes, it is designed for use with several relay series, including 40.52 and 40.61.

What type of voltage can it handle?


It can handle voltages of up to 250V AC.

How do I install it with my relays?


Installation involves connecting terminals as outlined in the relay's manual.

What materials are used in its construction?


It is constructed from durable materials designed to withstand industrial conditions.

Can it be used in outdoor applications?


While robust, additional protective measures may be necessary for outdoor use to ensure longevity.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。