Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relay
- RS庫存編號:
- 275-8822
- Distrelec 貨號:
- 303-02-878
- 製造零件編號:
- RXZE14P
- 製造商:
- Schneider Electric
小計(1 盒,共 10 件)*
HK$641.80
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$641.80 | HK$64.18 |
* 參考價格
- RS庫存編號:
- 275-8822
- Distrelec 貨號:
- 303-02-878
- 製造零件編號:
- RXZE14P
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Current | 12A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | EAC, IEC 61984, CSA, UL, Lloyds | |
| Mount Type | DIN Rail | |
| Number of Contacts | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Current 12A | ||
Series Harmony Relay RXM | ||
Standards/Approvals EAC, IEC 61984, CSA, UL, Lloyds | ||
Mount Type DIN Rail | ||
Number of Contacts 4 | ||
豁免
- COO (Country of Origin):
- CN
The Schneider Electric Push in socket with clamp has separate contact terminals. The electromechanical relays help to reduce the size of enclosures and at the same time increase machine reliability.
Toxic heavy metal free
Mercury free
相关链接
- Schneider Electric Harmony Relay RXM 2 Way 250V DIN Rail Relay Socket, for use with Relay
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Schneider Electric Harmony Relay RXM 4 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Harmony Relay RXM 8 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
- Relay Label Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
- Schneider Electric Harmony Relay RXM Busbar