Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 40.31 Series Relay

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$39.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 528 件從 2026年11月23日 起發貨
  • 加上 600 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 49HK$39.80
50 - 249HK$38.10
250 +HK$37.50

* 參考價格

RS庫存編號:
400-4129
Distrelec 貨號:
137-44-351
製造零件編號:
95.03.SPA
製造商:
Finder
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Finder

Product Type

Relay Socket

Voltage

250V ac

For Use With

40.31 Series Relay

Current

10A

Series

95

Terminal Type

Screw

Standards/Approvals

CE, EAC, RoHS

Mount Type

DIN Rail

Number of Contacts

8

COO (Country of Origin):
IT

Finder Series 95 Relay Socket, 250V AC Voltage, 10A Current Rating - 95.03.SPA


This relay socket provides a dependable interface for connecting relays, ensuring efficient operation within electrical systems. It enhances automation processes across various industries.

Features & Benefits


• Supports up to 250 V AC for a wide range of applications

• Accommodates a current rating of 10A

• Compatible with 40.31 series relays for increased versatility

• DIN rail mounting allows for easy installation

• Designed for stable operation in industrial environments

• Space-efficient design

Applications


• Integrates with 40.31 series relays in control circuits

• Suitable for automation systems needing dependable connections

• Appropriate for electrical installations in industrial settings

• Utilised in machinery control panels to enhance safety

• Effective in circuits requiring quick relay access

How do I install this socket on a DIN rail?


Installation is simple; gently push it until it clicks into place on the rail.

Can it handle inductive loads?


Yes, it can manage both resistive and inductive loads.

What maintenance measures should I take?


Regular inspections are recommended to check for corrosion and ensure connections remain tight.

Is it suitable for outdoor use?


This socket is intended for indoor applications; consider an enclosure for outdoor use.

Can it be used with other relay series?


It is specifically designed for compatibility with the 40.31 series relays.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。