Finder 95 5 Way 250V ac DIN Rail Relay Socket, for use with 40.31 Series Relays
- RS庫存編號:
- 776-1651
- Distrelec 貨號:
- 304-22-706
- 製造零件編號:
- 95.63SMA
- 製造商:
- Finder
小計(1 件)*
HK$47.60
訂單超過 HK$250.00 免費送貨
有庫存
- 841 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$47.60 |
* 參考價格
- RS庫存編號:
- 776-1651
- Distrelec 貨號:
- 304-22-706
- 製造零件編號:
- 95.63SMA
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | 40.31 Series Relays | |
| Current | 10A | |
| Series | 95 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS, EAC | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With 40.31 Series Relays | ||
Current 10A | ||
Series 95 | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS, EAC | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- IT
Finder Series 95 Relay Socket, 5 Contacts, 10A Current Rating - 95.63SMA
This relay socket is designed for seamless integration with Finder's 40.31 series relays, optimising electrical connectivity in various applications. The socket operates at 250 V AC with a current rating of 10 A and is constructed for reliable function within a DIN rail mounting setup.
Features & Benefits
• Compatible with 40.31 series relays for diverse usage
• Current rating of 10 A enhances reliability
• Supports 250 V AC for robust electrical performance
• Screw termination for secure and stable connections
• Designed for easy DIN rail mounting, simplifying installation
• Environmental protection ensures durability in various conditions
Applications
• Ideal for control panels in automation systems
• Commonly used for electrical distribution boards
• Supports use in vending machines and toys
• Utilised for automation in blinds, grilles, and shutters
• Fits well with door and gate openers for smooth operations
What allows this socket to maintain high performance in electrical applications?
The relay socket features a robust screw termination that ensures secure connections, which is essential for maintaining electrical integrity. Furthermore, its compatibility with 40.31 series relays maximises its efficiency in various systems.
How does the DIN rail mounting benefit installation processes?
DIN rail mounting simplifies installation and provides a stable base for the relay socket, making it easy to integrate into existing systems without the necessity for additional support structures.
What specific environmental protection does this socket offer?
The socket is designed to meet RT II standards, granting it flux-proof protection, which ensures resilience in environments where moisture or contaminants may pose a risk.
How can this relay socket improve efficiency in control panels?
By ensuring a reliable connection with a current rating of 10 A, it helps maintain stable operations in control panels, reducing the risk of electrical failures or disruptions that could impact overall efficiency.
What types of terminations does this socket support?
This socket exclusively employs screw terminations, allowing for secure wire connections that can be easily maintained or adjusted during installation or servicing.
相关链接
- Finder 95 250V ac DIN Rail Relay Socket 86.30 Timer Module
- Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 40.31 Series Relay
- Finder 95 250V DIN Rail Relay Socket, for use with 40 Series Relays
- Retaining Relay Clip Finder 40.31 Series Relay, 40.41 Series Relay 95
- Finder 95 Relay Socket 40.41 Series
- Finder 95 8 Way 250V ac DIN Rail Relay Socket, for use with 40/41/43 Series Relays
- Finder 94 250V DIN Rail Relay Socket, for use with 55.34 Relays
- Finder 95 250V ac DIN Rail Relay Socket 44.52 Relay 86.30 Timer