Siemens LZS Snap-On, DIN Rail Relay Socket
- RS庫存編號:
- 758-6882
- 製造零件編號:
- LZS:RT78725
- 製造商:
- Siemens
小計(1 件)*
HK$201.10
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$201.10 |
* 參考價格
- RS庫存編號:
- 758-6882
- 製造零件編號:
- LZS:RT78725
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Relay Socket | |
| Series | LZS | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | Snap-On, DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Relay Socket | ||
Series LZS | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type Snap-On, DIN Rail | ||
- COO (Country of Origin):
- CN
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
相关链接
- Siemens LZS Snap-On, DIN Rail Relay Socket
- Siemens LZS Snap-On Relay Socket, for use with RT Relay
- Siemens LZS 4 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 0 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 3 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS 2 Way Snap-On Relay Socket, for use with PT Relay
- Siemens LZS:PT78742 4 Way Snap-On for use with PT Series
- Siemens LZS:PT78720 2 Way DIN Rail for use with 2 CO Series