Siemens LZS Snap-On, DIN Rail Relay Socket

小計(1 件)*

HK$166.80

Add to Basket
選擇或輸入數量
有庫存
  • 350 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$166.80

* 參考價格

RS庫存編號:
758-6885
製造零件編號:
LZS:RT78726
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Relay Socket

Series

LZS

Terminal Type

Plug-In

Standards/Approvals

RoHS

Mount Type

Snap-On, DIN Rail

COO (Country of Origin):
CZ

Siemens Relay Socket, Poled Relay Operating Mechanism, Screw Terminal Connection Type - LZS Series - LZS:RT78726


Want a fuss-free way to connect switches to an electrical circuit? That's a job for this Siemens relay socket. When it's installed in your system, you get a handy terminal that allows you to plug in electromechanical relays. Mounting it takes no time, as it simply snaps onto a standard DIN rail. A wide operating temperature range of -40°C to +70°C means this is a safe choice for harsh work areas where it takes care of everything from motor control to electric fuel pumps.

Features and Benefits


• Mountable in any position to provide you with a flexible setup

• Tightening torque of 0.5 to 0.7Nm, so it's easy to install by hand

• IP20 rating assures you it's touch-proof for safe and hassle-free maintenance

How big is this relay socket?


This product has slim measurements of 62 (H) x 15.5 (W) x 77mm (D), so you can slot it neatly into busy setups.

Which wire sizes is this product compatible with?


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

You can wire this versatile unit using conductors with cross sections ranging between 1 and 2.5 mm².

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。