Yealink Remote Control Base Module 1302012, DECT IP Multi-Cell System, 1900 MHz

小計(1 件)*

HK$2,973.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,973.50

* 參考價格

RS庫存編號:
160-779
製造零件編號:
1302012
製造商:
Yealink
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Yealink

Product Type

Remote Control Base Module

Sub Type

DECT IP Multi-Cell System

Frequency

1900MHz

Nominal Supply Voltage

5 V dc

Width

130mm

Standards/Approvals

REACH

Depth

25.1mm

COO (Country of Origin):
CN
The Yealink W80 DECT IP Multi-Cell System, consisting of two elements a base station W80B and a DECT Manager W80DM, is designed to provide the organizations who require wireless coverage with the full ease of deployment. This DECT multi-cell system intends to create an extremely scalable and reliable solution for organizations of any size and shape. The system supports up to 100 handsets and 100 simultaneous calls, ensuring one call in each handset and allowing you to get rid of the limited wireless coverage of only one base station.

Headsets registration

Security and stability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。