RF Solutions PRO-LORAT1-8S2 Remote Control System,915 MHz 16000 m
- RS庫存編號:
- 192-6570
- 製造零件編號:
- PRO-LORAT1-8S2
- 製造商:
- RF Solutions
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 192-6570
- 製造零件編號:
- PRO-LORAT1-8S2
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 915MHz | |
| Number of Channels | 2 | |
| Nominal Supply Voltage | 110 → 230 V ac, 12 → 32 V ac/dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS 2002/95/EC, CE, WEEE 2002/96/EC | |
| Depth | 130mm | |
| Range | 16000 m | |
| Width | 235mm | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type Remote Control System | ||
Frequency 915MHz | ||
Number of Channels 2 | ||
Nominal Supply Voltage 110 → 230 V ac, 12 → 32 V ac/dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS 2002/95/EC, CE, WEEE 2002/96/EC | ||
Depth 130mm | ||
Range 16000 m | ||
Width 235mm | ||
- COO (Country of Origin):
- GB
RF Solutions LoRa telemetry radio system is a ready to use 2 channel telemetry control with feedback of 1km range.
Signal Strength display
IP65 Rated enclosure with integrated rugged PUK Antenna
CE Compliant
Applications: Industrial Telemetry, General purpose remote control and monitoring, Quarry remote switching
相关链接
- RF Solutions HORNETPRO-8S2 Remote Control System,868 MHz Up to 150m
- RF Solutions PRO-LORAT16-8S2 Remote Control System,868 MHz Up to 20 Km
- RF Solutions EZTEXT-DIN Remote Control System
- RF Solutions FOBOEM-4S4 Remote Control System,433 MHz
- RF Solutions FOBLOQF-4S3 Remote Control System,433.92 MHz
- RF Solutions FOBLOQF-4S4 Remote Control System,433.92 MHz
- RF Solutions FOBOEM-8S4 Remote Control System,868 MHz
- RF Solutions MAINSLINKPRO Remote Control System,869.5 MHz 5 km