Parker Replacement Hydraulic Filter Element G02714Q, 6 μm
- RS庫存編號:
- 188-655
- 製造零件編號:
- G02714Q
- 製造商:
- Parker
小計(1 件)*
HK$1,213.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,213.00 |
* 參考價格
- RS庫存編號:
- 188-655
- 製造零件編號:
- G02714Q
- 製造商:
- Parker
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 6μm | |
| Series | 414 bar | |
| Maximum Operating Pressure | 414 bar | |
| Seal Material | Fluorelastomer | |
| Standards/Approvals | No | |
| Filter Type | Fibreglass | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 6μm | ||
Series 414 bar | ||
Maximum Operating Pressure 414 bar | ||
Seal Material Fluorelastomer | ||
Standards/Approvals No | ||
Filter Type Fibreglass | ||
豁免
Replacement Elements
Replacement filter elements for the Parker Hannifin range of high pressure hydraulic filters. These elements are designed for use in filters that have been designed to operate in industrial and mobile hydraulic systems. They will protect hydraulic components from particulate contamination.
High Pressure
相关链接
- Parker Replacement Hydraulic Filter Element G01369Q, 10 μm
- Parker Replacement Hydraulic Filter Element 926502, 10 μm
- Parker Replacement Hydraulic Filter Element G04396Q, 10 μm
- Parker Replacement Hydraulic Filter Element 930190Q, 10 μm
- Parker Replacement Hydraulic Filter Element G04394Q, 3 μm
- Parker Replacement Hydraulic Filter Element G01281Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- Parker Replacement Hydraulic Filter Element G01930Q, 20 μm