Parker Replacement Hydraulic Filter Element 930190Q, 10 μm

小計(1 件)*

HK$666.30

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$666.30

* 參考價格

RS庫存編號:
385-2905
製造零件編號:
930190Q
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Replacement Hydraulic Filter Element

Overall Length

116mm

Filtration Size

10μm

Overall Diameter

50.4mm

Series

Par Fit

Seal Material

Nitrile

Standards/Approvals

ISO, ANSI, NFPA

豁免

PAR - FIT Interchangeable Filter Elements


Filters made from an inorganic fiber to provide excellent efficiency.

Directly Interchangeable with Competitor Elements

Conformity to all Relevant ISO Standards of Manufacture and Test

Corrosion Resistant End-Caps and Fully Bonded Construction for Maximum Strength

Multipass Tested Graded Microglass Media

Efficiency Meets or Exceeds That of the Original Elements

Compatibility with Most Hydraulic and Lubrication Fluids

High Dirt Holding Capacity

Reduced Maintenance/Downtime Cost

Minimum Pressure Drop

Collapse Rating 20 Bar

Filter Elements


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。