Parker Replacement Hydraulic Filter Element G04344Q, 10 μm
- RS庫存編號:
- 288-4298
- 製造零件編號:
- G04344Q
- 製造商:
- Parker
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,202.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,202.70 |
* 參考價格
- RS庫存編號:
- 288-4298
- 製造零件編號:
- G04344Q
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 10μm | |
| Series | G | |
| Maximum Operating Pressure | 250 bar | |
| Seal Material | Fluorelastomer | |
| Standards/Approvals | No | |
| Filter Type | Fibreglass | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 10μm | ||
Series G | ||
Maximum Operating Pressure 250 bar | ||
Seal Material Fluorelastomer | ||
Standards/Approvals No | ||
Filter Type Fibreglass | ||
豁免
Model - 16P1 - Replacement Filter Element
Micro-glass replacement elements with a multi-layered design for high efficiency. The elements are suitable for Parker 16P series medium pressure hydraulic filters. These filter / element combinations are installed downstream of the pump for protecting critical hydraulic components against dirt and matter generated within the pump.
Features and Benefits
Multilayered, high performance design
Wire suport to prevent pleat bunching
Reduced downtime, improved element life
Medium & Low Pressure
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V