Parker Replacement Hydraulic Filter Element 944432Q, 10 μm

小計(1 件)*

HK$1,309.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,309.10

* 參考價格

RS庫存編號:
125-8448
製造零件編號:
944432Q
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Replacement Hydraulic Filter Element

Filtration Size

10μm

Maximum Flow Rate

140L/min

Series

EPF iprotect

Maximum Operating Pressure

25 bar

Seal Material

Nitrile Rubber (NBR), Fluorelastomer

Standards/Approvals

VDMA 24568, ISO6743, DIN 51517, ASTM, DIN ISO 2943, ISO 3724, ISO 2941, ACEA, ISO16889, DIN51524

COO (Country of Origin):
CZ

EPF Filter Elements


A professional range of EPF iprotect filter elements. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.

Quality Filtration

Filter element remains in filter bowl during filter service

Reduce waste over 50%

Parker Hannifin Hydraulic Filtration


相关链接