Stauff Replacement Hydraulic Filter Element SFC-3510-E, 10 μm
- RS庫存編號:
- 296-435
- 製造零件編號:
- SFC-3510-E
- 製造商:
- Stauff
小計(1 件)*
HK$277.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 28 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$277.30 |
* 參考價格
- RS庫存編號:
- 296-435
- 製造零件編號:
- SFC-3510-E
- 製造商:
- Stauff
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stauff | |
| Product Type | Replacement Hydraulic Filter Element | |
| Overall Length | 145mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 98mm | |
| Series | SFC | |
| Maximum Operating Pressure | 12 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Filter Type | Snap-On | |
| 選取全部 | ||
|---|---|---|
品牌 Stauff | ||
Product Type Replacement Hydraulic Filter Element | ||
Overall Length 145mm | ||
Filtration Size 10μm | ||
Overall Diameter 98mm | ||
Series SFC | ||
Maximum Operating Pressure 12 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
Filter Type Snap-On | ||
- COO (Country of Origin):
- IT
The Stauff Replacement Filter Element for Spin-On Filters, with a 10 μm micron rating, is designed to provide efficient filtration of fluids. Made from high-quality filter paper, it features NBR sealing and offers reliable filtration performance with a β ratio greater than 2.
High dirt holding capacity for extended use
Resistant to high pressure and temperature conditions
Durable and reliable performance in pressure filters
相关链接
- Stauff Replacement Hydraulic Filter Element SFC-3510-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5725-E, 25 μm
- Stauff Replacement Hydraulic Filter Element SFC-5860-E, 60 μm
- Stauff Replacement Hydraulic Filter Element SFC-3525-E, 25 μm
- Stauff Replacement Hydraulic Filter Element SFC-5710-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5810-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-3625-AE, 25 μm
- Stauff Replacement Hydraulic Filter Element SFC-3603-AE, 3 μm