Stauff Replacement Hydraulic Filter Element SFC-3525-E, 25 μm

小計(1 件)*

HK$278.50

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$278.50

* 參考價格

RS庫存編號:
296-436
製造零件編號:
SFC-3525-E
製造商:
Stauff
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stauff

Overall Length

145mm

Product Type

Replacement Hydraulic Filter Element

Filtration Size

25μm

Overall Diameter

98mm

Series

SFC

Maximum Operating Pressure

12 bar

Seal Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Filter Type

Snap-On

COO (Country of Origin):
IT
The Stauff Replacement Filter Element for Spin-On Filters, with a 25 μm micron rating, is designed to provide efficient filtration of fluids. Made from high-quality filter paper, it features NBR sealing and offers reliable filtration performance with a β ratio greater than 2.

High dirt holding capacity for extended use

Resistant to high pressure and temperature conditions

Durable and reliable performance in pressure filters

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。